ReferenceDesignLibrary

Refine Search

Eval Board Voltage In Number of Motors and Type Power / Current Out Features Component Count + Extras Application / Target Market Design Author
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (34)

34 Results - Page 1/4 |< < 1 2 3 4 > >|

DRV8835EVM: Dual 1.5A H-bridge, 2 ~ 11V

Manufacturer: Texas Instruments

The DRV8835 evaluation module (EVM) demonstrates the capabilities and performance of the DRV8835 motor driver from Texas Instruments. The user can control the DRV8835 with an external microcontroller via signal header connectors or use on-board switches for stand-alone operation.

View Design

DRV2603EVM-CT: 2.5 ~ 5.2V, ERM/LRA Driver

Manufacturer: Texas Instruments

The DRV2603 is a haptic driver designed to control Linear Resonant Actuators (LRA) and Eccentric Rotating Mass (ERM) motors. The DRV2603 provides many features which help eliminate the design complexities of haptic motor control including reduced solution size, high efficiency output drive, simplified control signaling, quick device startup, and auto-resonance frequency tracking.

View Design

DRV8818EVM: 2.5A, 8 ~ 30V, BiPolar Driver

Manufacturer: Texas Instruments

The DRV8818EVM is a complete solution for evaluating the DRV8818 micro-stepping, bipolar stepper driver. It includes a USB link to provide easy control from a personal computer (PC), a MSP430 microcontroller that interprets serial commands from the PC and generates control signals to the driver device, and the DRV8818 device with access to all signals for a complete evaluation.

View Design

DRV2624EVM-MINI: LRA/ERM Haptic Driver, 2.7 ~ 5.5V in

Manufacturer: Texas Instruments

The DRV2624 device is a haptic driver that relies on a proprietary closed-loop architecture to deliver sharp, strong, and consistent haptic effects while optimizing power consumption.

View Design

DRV10866EVM: 3-Ph Brushless DC (BLDC), 820mA, 2 ~ 5.5V

Manufacturer: Texas Instruments

The DRV10866EVM is a complete solution for evaluating the DRV10866 5-V, three-phase sensorless BLDC motor driver.

View Design

DRV8801EVM: DC Brush Motor, 2.8A Peak, 8~38V in

Manufacturer: Texas Instruments

The DRV8801 evaluation module (EVM) demonstrates the capabilities and performance of the DRV8801 integrated circuit from Texas Instruments. The DRV8801 is a 2.8A Peak Brushed DC motor driver with brake support and current sense pin who’s output voltage is directly proportional to the motor current.

View Design

DRV8824EVM: Bipolar Stepper w/ Indexer - 1.5A

Manufacturer: Texas Instruments

The DRV8824 provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has two H-bridge drivers and a microstepping indexer, and is intended to drive a bipolar stepper motor. The output driver block for each consists of N-channel power MOSFET’s configured as full H-bridges to drive the motor windings. The DRV8824 is capable of drivi…

View Design

DRV8834EVM: 1.5A, 0.3 ~ 11.8V, 1x Stepper or 2x DC Brushed

Manufacturer: Texas Instruments

The DRV8834 customer EVM is a platform revolving around the DRV8834, a low voltage dual H-bridge driver and highly configurable power stage. This device has been optimized to drive either two brushed DC motors, a single bipolar stepper with up to 32 degrees of internally generated microstepping, or a single bipolar stepper with high resolution externally generated microstepping. In this EVM, high…

View Design

TMDSHVMTRPFCKIT: 1kW, 3-Ph, PFC, ACI, PMSM, BLDC

Manufacturer: Texas Instruments

The High Voltage Motor Control and PFC Developer's Kit provides and easy, open source way to evaluate the Piccolo or Delfino microcontroller and TI analog in a high voltage environment. A single MCU controls the power factor correction(PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 750 watts of power, regulated by closed loop control…

View Design

DRV2625EVM-MINI: Haptic ERM/LRA Driver, 2.7 ~ 5.5V in

Manufacturer: Texas Instruments

The DRV2625EVM-MINI is a small, break-out board for the DRV2625 ERM/LRA Haptics driver. The board can be used for quickly integrating the DRV2625 into any new or existing system. The DRV2625 is an ultra-low power Haptic driver with integrated waveform library for driving eccentric rotating mass (ERM) or linear resonant actuators (LRA). The board includes the DRV2625 along with the required passiv…

View Design
34 Results - Page 1/4 |< < 1 2 3 4 > >|