ReferenceDesignLibrary

Refine Search

Eval Board AC Voltage Outputs and Type Current Out Voltage Out (Max) Efficiency @ Conditions Features Switching Frequency Component Count + Extras Design Author Application / Target Market
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (22)

22 Results - Page 1/3 |< < 1 2 3 > >|

TPS92010EVM-592: 325mA @ 18V Max, 115V, TRIAC Dim

Manufacturer: Texas Instruments

This EVM uses the TPS92010 high efficiency offline LED lighting driver controller. The power topology is a quasi resonant mode flyback. This makes for a cost competitive solution. This TPS92010 EVM implements a constant current, high efficiency, low ripple AC-DC LED lighting driver.

View Design

LM3445-230VFLBK: 7.2W, 4~10 LEDs, 230V, TRIAC

Manufacturer: Texas Instruments

This demonstration board highlights the performance of a LM3445 based Flyback LED driver solution that can be used to power a single LED string consisting of 4 to 10 series connected LEDs from an 180 VRMS to 265 VRMS, 50 Hz input power supply. The key performance characteristics under typical operating conditions are summarized in this application note.

View Design

TPS92411EVM-001: 95mA @ 80V Max, 90~135VAC

Manufacturer: Texas Instruments

The TPS92411EVM-001 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS92411P direct drive switch designed for use with a linear regulator in offline LED drive applications. The TPS92411P is designed to control the drive of high-brightness light emitting diodes (LEDs) and features a wide input voltage range (7.5 V to 100 V) and overvoltage protection.

View Design

TPS92410EVM-002: 50mA @ 160V Max, 190 ~ 260VAC in

Manufacturer: Texas Instruments

The TPS92410EVM-002 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS92410 direct drive linear controller designed for use with the TPS92411 in offline LED-drive applications. The TPS92410 is designed to control the drive of high-brightness light emitting diodes (LEDs) and features a wide input voltage range (9.5 V to 400 V), thermal foldback, analog dimmin…

View Design

TPS92561EVM-001: 45mA @ 250V Max, 10.75W, 120Vin

Manufacturer: Texas Instruments

The TPS92561EVM is a 12-W maximum, 120-VAC non-isolated dimmable LED driver whose form factor is intended for A-15, A-19, A-21, A-23, R-20, R-25, R-27, R-30, R-40, PS-25, PS-30, PS-35, BR-30, BR-38, BR-40, PAR-20, PAR-30, PAR-30L, G-25, G-30, G-40, and other LED bulbs.

View Design

LM3445-120VSMEV: 110V Triac Dimming LED Driver

Manufacturer: Texas Instruments

LM3445-120VSMEV has been laid out to fit inside an Edison socket and uses a 0.031" thick PCB and utilizes a valley fill triac holding current circuit. The demonstration board included in this shipment converts 90VAC to 135VAC input, and drives six, to thirteen series connected LED’s at 350 mA average current.

View Design

LM3445-208277EV: 220mA/350mA @ 55V Max, 230V

Manufacturer: Texas Instruments

The demonstration board included in this shipment is capable of converting a 176VAC to 305VAC input that has been phase dimmed to drive multiple LED’s at up to 500 mA average current. The evaluation board utilizing the LM3445 will automatically adjust the LED current and light output in relation to the triac firing angle.

The target solution for this design was 230VAC input driving 8…

View Design

TPS92410EVM-001: 58mA @ 80V Max, 90 ~ 135VAC in

Manufacturer: Texas Instruments

The TPS92410EVM-001 evaluation module (EVM) helps designers evaluate the operation and performance of the TPS92410 direct drive linear controller designed for use with the TPS92411 in offline LED-drive applications. The TPS92410 is designed to control the drive of high-brightness light emitting diodes (LEDs) and features a wide input voltage range (9.5 V to 400 V), thermal foldback, analog dimmin…

View Design

LM3445-EDSNEV: 9 LEDs @ 260mA, 120V, TRIAC Dim

Manufacturer: Texas Instruments

The evaluation board included in this shipment converts 85VAC to 135VAC input and drives five to thirteen series connected LED’s at the currents listed in the Evaluation Board Operating Conditions section.

View Design

TPS92001EVM-645: 330mA @ 34V Max, 120VAC

Manufacturer: Texas Instruments

The TPS92001EVM-645 evaluation module is a constant-current, non-dimmable LED driver. It is designed to drive 9 LEDs at 330 mA and is rated for an AC input of 105 VRMS to 135 VRMS.

View Design
22 Results - Page 1/3 |< < 1 2 3 > >|