ReferenceDesignLibrary

Refine Search

Eval Board Application / Target Market Voltage In Cell Type Voltage Out Current Out Features Component Count + Extras Design Author
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (5)

5 Results - Page 1/1

SM3320-RF-EV(#2): 12.5Aout, 0 ~ 43V Out, RF

Manufacturer: Texas Instruments

The SolarMagic™ SM3320-RF-EV reference design integrates a power optimizer and a low-cost 2.4GHz radio to add a remote shutdown feature to a PV system. The remote shutdown feature can be used during installation, maintenance, or emergency situations to de-energize the PV system.

View Design

SM3320-BATT-EV(#2): 12V, 9A Charger, 15 ~ 45Vin

Manufacturer: Texas Instruments

The SolarMagic™ SM72442 MPPT digital controller and SM72295 photovoltaic full bridge drivers are designed to control high efficiency DC/DC conversion used in photovoltaic applications. This application note will detail the usage of those devices in a battery charging application.

View Design

BQ24650EVM-639: 5 ~ 28V, 8A Solar Charger

Manufacturer: Texas Instruments

The bq24650 is a highly integrated switch-mode battery charge controller. It provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output.

View Design

BQ25504EVM-674(#1): EH Low Power Boost Charger

Manufacturer: Texas Instruments

The bq25504 is the first of a new family of intelligent integrated energy harvesting Nano-Power management solutions that are well suited for meeting the special needs of ultra-low power applications. The product is specifically designed to efficiently acquire and manage the microwatts (µW) to miliwatts (mW) of power generated from a variety of DC sources like photovoltaic (solar) or thermal elec…

View Design

BQ24210EVM-678: Solar Charger, 1 Cell, Li-Ion 800mA

Manufacturer: Texas Instruments

The bq24210/2 series of devices are highly integrated Li-ion linear chargers devices targeted at space-limited portable applications. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The input voltage regulation loop with programmable input voltage regulation threshold make it suitable for charging from alternative power sources, such as solar…

View Design
5 Results - Page 1/1