ReferenceDesignLibrary

Refine Search

Eval Board Amplifier Type Number of Outputs Output Power (RMS) @ Load Voltage In THD+N (1kHz) @ Conditions Features Efficiency @ Conditions Component Count + Extras Design Author Application / Target Market Standby Current [Typical] Quiescent Current [Typical]
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (43)

43 Results - Page 1/5 |< < 1 2 3 4 5 > >|

TPA6120A2EVM: High Fidelity Head Phone Amp

Manufacturer: Texas Instruments

The TPA6120A2 is a high fidelity audio amplifier built on a current-feedback architecture. This high bandwidth, extremely low noise device is ideal for high performance equipment. The better than 120 dB of dynamic range exceeds the capabilities of the human ear, ensuring that nothing audible is lost due to the amplifier. The solid design and performance of the TPA6120A2 ensures that music, not th…

View Design

TPA2010D1EVM: Mono 2.5W @ 4 Ω, Class D Amp

Manufacturer: Texas Instruments

The TPA2010D1 audio power amplifier evaluation module is a complete, low-power single-channel audio power amplifier. It consists of the TI TPA2010D1 2.5-W low-voltage Class-D audio power amplifier IC in a very small NanoFree WCSP package, along with a small number of other parts mounted on a circuit board that is approximately one and a quarter inches square.

View Design

TPA3005D2EVM: Stereo 6 W @ 8 Ω, Class D Amp

Manufacturer: Texas Instruments

The TPA3005D2 is a 6-W (per channel) efficient, Class-D audio amplifier for driving bridged-tied stereo speakers. The TPA3005D2 can drive stereo speakers as low as 8 . The high efficiency of the TPA3005D2 eliminates the need for external heatsinks when playing music.

View Design

TPA6211A1EVM: Mono 3.1 W @ 3 Ω, AB Amp

Manufacturer: Texas Instruments

The TPA6211A1 is a 3.1-W mono fully-differential amplifier designed to drive a speaker with at least 3-W impedance while consuming only 20 mm2 total printed-circuit board (PCB) area in most applications.

View Design

TPA3136D2EVM: Stereo, 10W @ 8Ω, Class D, 4.5 ~ 14.4V in

Manufacturer: Texas Instruments

The TPA3136D2 is a 10-W (per channel) efficient stereo digital amplifier power stage for driving 2 bridge tied speakers.

View Design

TAS5722LEVM: 15W @ 4Ω, Class D, 4.5 ~ 17V in

Manufacturer: Texas Instruments

TAS5722L is optimized for high transient power capability to utilize the dynamic power headroom of small loudspeakers. It is capable of delivering more than 15 W of continuous power into a 4-Ω speaker. The digital time division multiplexed (TDM) interface enables up to 8 devices to share the same bus.

View Design

TPA3001D1EVM: Class D, 20W x 1 @ 8 Ω

Manufacturer: Texas Instruments

The TPA3001D1 evaluation module (EVM) is a 20-W class-D mono audio power amplifier complete with a small number of external components. The TPA3001D1 can drive 4 or 8 Ohm speakers with only a ferrite bead filter required to reduce EMI.

View Design

TPA3131D2EVM: 4W x 2 @ 8Ω, 4.5 ~ 26V in

Manufacturer: Texas Instruments

This evaluation module allows users to evaluate TI's TPA3131D2 audio amplifier. This user's guide contains an operations description, schematic, printed-circuit board (PCB) layout, and the bill of materials (BOM). The TPA3131D2EVM (EVM) customer evaluation module demonstrates the TPA3131D2 integrated circuit (IC) from Texas Instruments.

View Design

TPA3116D2EVM: 50W x 2 @ 4Ω, 6 ~ 26V in, Class D

Manufacturer: Texas Instruments

The TPA3116D2EVM evaluation module (EVM) demonstrates the TPA3116D2 integrated circuit from Texas Instruments (TI).

View Design

TPA3007D1EVM: Mono 6.5 Watt @ 8 Ω, Class D Amp

Manufacturer: Texas Instruments

The TPA3007D1 is a 6.5-W mono bridge-tied load (BTL) class-D audio power amplifier with high efficiency, eliminating the need for heat sinks. The TPA3007D1 can drive 8Ω speakers with only a ferrite bead filter required to reduce EMI.

View Design
43 Results - Page 1/5 |< < 1 2 3 4 5 > >|