ReferenceDesignLibrary

Refine Search

Eval Board Processor Features Design Author Main I.C. Base Part
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (2)

2 Results - Page 1/1

PMP6776: 8-Ch. FPGA Power for Kintex-7, 12V in

Manufacturer: Texas Instruments

PMP6776 is a low-cost non-isolated synchronous buck power supply. This design uses TPS56121 and TPS54620 Synchronous Buck Converters and TPS54425 and TPS54225 Step-Down Switchers to generate 7 outputs. Features include input voltage range 10.8V to 13.2V and outputs 1V at 6A, 1.5V at 4A, 1.8V at 6A, 2V at 2A, 2.5V at 8A, 3.3V at 8A, 1.2V at 4A.

View Design

PMP9444: 12 Vin, FPGA Rail Supply - Xilinx Kintex

Manufacturer: Texas Instruments

The PMP9444 reference design provides all the power supply rails necessary to power Xilinx's Kintex UltraScale family of FPGAs. It features two UCD90120A's for flexible power up and power down sequencing as well as voltage monitoring, current monitoring, and voltage margining through the PMBus interface. This design uses a 12V input.

View Design
2 Results - Page 1/1