ReferenceDesignLibrary

Refine Search

Eval Board Topology Outputs and Type Output Voltage: Factory Set Current Out Voltage In Efficiency @ Conditions Voltage Out Range Features Switching Frequency Standby Current [Typical] Quiescent Current [Typical] Component Count + Extras Internal Switch Design Author Application / Target Market
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (228)

228 Results - Page 1/23 |< < 1 2 3 4 5 > >|

LMZ14203EVAL: 3.3V @ 3A, 6 ~ 42V in

Manufacturer: Texas Instruments

The LMZ1420x and LMZ1200x SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ14203/2/1 can accept an input voltage rail between 6V and 42V and the LMZ12003/2/1 can accept an input voltage rail between 4.5V and 20V.

View Design

LMZ10504EVAL: 2.5V @ 4A, 2.95 ~ 5.5V in

Manufacturer: Texas Instruments

The LMZ1050x SIMPLE SWITCHER® power module is a complete, easy-to-use DC-DC solution capable of driving up to 3A, 4A, or 5A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation.

View Design

LMR14203XMKDEMO: 1.2V @ 300mA, 4.5 ~ 42V in

Manufacturer: Texas Instruments

The Texas Instruments LMR14203/06 is a PWM DC/DC buck (step-down) regulator. With a wide input range from 4.5 V-42 V, it is suitable for a variety of applications from automotive to power conditioning of unregulated sources.

View Design

TPS63700EVM-139: -12V @ 200mA, 2.7 ~ 5.5 Vin

Manufacturer: Texas Instruments

The Texas Instruments TPS63700EVM-139 evaluation module uses a TPS63700 dc/dc inverter IC that is capable of providing a negative output power supply from a positive input voltage. The goal of the EVM is to facilitate evaluation of the TPS63700.

View Design

TPS81256EVM-121: 5V @ 700mA, 2.5 ~ 4.85V in

Manufacturer: Texas Instruments

The TPS81256EVM-121 enables test and evaluation of Texas Instruments' TPS81256 devices, a series of 4.5-MHz, step-up DC-DC converters. This user's guide includes EVM specifications, a schematic diagram, a bill of materials, and board layout images.

View Design

LM2676S-ADJEVM: 5V @ 3A, 8 ~ 40V in, Buck

Manufacturer: Texas Instruments

The Texas Instruments LM2676S-ADJEVM evaluation module (EVM) helps designers evaluate the operation and performance of the LM2676 wide-input voltage Simple Switcher® buck regulator.

View Design

LMR16020PEVM: 5V @ 2A, 7 ~ 60V in, Buck

Manufacturer: Texas Instruments

The Texas Instruments LMR16020PEVM evaluation module (EVM) helps designers evaluate the operation and performance of the LMR16020 wide-input Simple Switcher® buck regulator.

View Design

LMR16010PEVM: 5V @ 1A, 7 ~ 60V in, Buck

Manufacturer: Texas Instruments

The Texas Instruments LMR16010PEVM evaluation module (EVM) helps designers evaluate the operation and performance of the LMR16010 wide-input Simple Switcher® buck regulator.

View Design

LMR62421XSDDEMO: 12V @ 500mA, 2.7 ~ 5.5V in

Manufacturer: Texas Instruments

This board demonstrates the operation of the LMR62421 and gives information on its usage. The Texas Instruments LMR62421 is a high frequency switching boost regulator which offers small size and high power conversion efficiency. The part operates at a 1.6MHz switching frequency.

View Design

LMZ13610EVAL: 5V @ 10A, 6 ~ 20V in, Inductor On-Chip

Manufacturer: Texas Instruments

The LMZ13610/8/6 SIMPLE SWITCHER® power modules are easy-to-use DC-DC solution capable of driving up to a 10, 8 or 6 ampere load. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The LMZ13610/8/6 can accept an input voltage rail between 6V and 20V.

View Design
228 Results - Page 1/23 |< < 1 2 3 4 5 > >|