USD

BD9A101MUV-EVK-001: 1.8V @ 1A, 2.7 ~ 5.5V in

Summary

The BD9A101MUV-EVK-001 evaluation board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9A101MUV-LB. While accepting a power supply of 2.7~5.5V, an output of 1.8V can be produced and 1A of output current. The IC has internal 60mΩ high-side N-channel MOSFET and 60mΩ lowside N-channel MOSFET and a synchronization frequency is of 1MHz.

A Soft Start circuit prevents in-rush current during startup. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select fixed frequency PWM mode or enables the light load mode control and the mode is automatically switched between the light load mode control and fixed frequency PWM mode. Include OCP (Over Current Protection) and SCP (Short Circuit Protection). A full operational temperature range of -40 ~ 125C allows for the harshest enviromental conditions

Specifications

Manufacturer Rohm Semiconductor
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number BD9A101MUV-EVK-001-ND
Eval Board Supplier Rohm Semiconductor
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 1 A
Voltage In 2.7 ~ 5.5 V
Efficiency @ Conditions >90%, 5V in, 1.8V @ 0.1 ~ 1 A
>90%, 3.3V in, 1.8V @ 0.02 ~ 1 A
Voltage Out Range 0.8 ~ 3.85 V
Features Light Load Mode
Over Current Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1 MHz
Standby Current [Typical] 0 µA
Quiescent Current [Typical] 350 µA
Component Count + Extras 15 + 8
Internal Switch Yes
Design Author Rohm
Application / Target Market Distributed Power Systems
FPGA / DSP / Processors
Industrial Power
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 500 µA
Main I.C. Base Part BD9A101
Date Created By Author 2017-04
Date Added To Library 2020-07

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media