ReferenceDesignLibrary

Refine Search

Eval Board Topology Outputs and Type Output Voltage: Factory Set Current Out Voltage In Efficiency @ Conditions Voltage Out Range Features Switching Frequency Standby Current [Typical] Quiescent Current [Typical] Component Count + Extras Internal Switch Design Author Application / Target Market
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (18)

18 Results - Page 1/2 |< < 1 2 > >|

TPS75003EVM-092: 1.2V@2A, 3.3V@2A, 2.5V@300mA

Manufacturer: Texas Instruments

The Texas Instruments TPS75003EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS75003 multi-channel power IC. This device has two buck controllers and a low dropout linear regulator. The device will operate at input voltages between 2.2 V and 6.5 V. The buck controllers can provide output voltages between 1.22 V and the input voltage and output currents …

View Design

LM27762EVM: ±1.8 ~ ±5.2V @ 250mA, 2.7 ~ 5.5V in

Manufacturer: Texas Instruments

The Texas Instruments LM27762EVM evaluation module helps designers evaluate the operation and performance of LM27762 integrated circuit (IC).

View Design

TPS65150EVM-697:15V@450mA, 30V@20mA, -2V, 1.8~6Vin

Manufacturer: Texas Instruments

This user's guide describes the characteristics, operation, and use of the TPS65150 evaluation module (EVM). This EVM contains TI's display supply IC TPS65150 with low-input voltage capability of 1.8 V. The user's guide includes EVM specifications, the schematic diagram, the board layouts, and the bill of materials.

View Design

TPS40140EVM-002: 1.5V & 3.3V @ 20A, 12V in

Manufacturer: Texas Instruments

TPS40140EVM-002 is designed to use a regulated 10.8V to 13.2V bus to produce two high-current, regulated outputs. Both outputs are capable of supplying up to 20A of load current.

View Design

LM5017ISOEVAL: 10&9.5V @ 300mA Total, 20 ~ 100V in

Manufacturer: Texas Instruments

An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator. LM5017 regulator integrates both the high- and low-side power switches essential for creating isolated buck converter.

View Design

LMR24220RB: 3.3V @ 2A, 1.2V @ 1A, 1.8V @ 1A, 5 ~ 32V in

Manufacturer: Texas Instruments

The LMR24220 Multi-Rail reference board implements an extremely compact solution. It is designed to convert from 12V or 24V rails down to typical point-of-load voltages of 3.3V, 1.8V and 1.2V. This design utilizes an LMR24220 Nano Regulator and two LMZ10501 Nano Modules to demonstrate a complete solution for space constrained multi-rail applications.

View Design

TPS40422EVM-091: 1.2V @ 20A, 3.3V @ 15A, 8 ~ 14Vin

Manufacturer: Texas Instruments

The Texas Instruments TPS40422EVM-091 evaluation module (EVM) helps designers evaluate the performance of the TPS40422 Dual Output or Multiphase Synchronous Buck Controller with PMBus. The EVM is designed to use a regulated 8.0Vdc to 14.0Vdc bus to produce two regulated outputs. One output is 1.2Vdc at a maximum of 20A load current, and the other is 3.3V at a maximum of 15A load current. The EVM …

View Design

TPS65100EVM-030: 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller

Manufacturer: Texas Instruments

The TPS65100EVM-030 is an evaluation tool for the TPS6510x multi-channel power supply for TFT LCD displays. The evaluation module can accept input voltages in range of 2.7V to 5.8V and supplies 10V, -5V and 23V to power a TFT display. Other voltages can be adjusted by changing resistor feedback networks. Additionally, the TPS6510x provides a VCOM buffer voltage and an integrated 3.3-V LDO controller.

View Design

PMP8372: ±5V @ 1A, 7 ~ 40V in

Manufacturer: Texas Instruments

The PMP8372 design is optimized for small size and uses the TPS84250 step-down power module on the top- side with the TPS84259 negative output power module on the bottom-side to implement both positive and negative output voltages from a 12V/24V source. The output voltages can be adjusted from +/-3V to +/-15V with resistor changes. The design is capable of 1-A outputs. The positive-input TPS7A4700…

View Design

RD-171 LM5001: +/- 5V @ 250mA, 10 ~ 30V in

Manufacturer: Texas Instruments

A very low noise differential power supply for split rail systems requiring low noise +5V and -5V (higher or lower voltage is possible). This design is fully isolated and capable of floating to over 500V differential from Vin to Vout (higher is possible).

View Design
18 Results - Page 1/2 |< < 1 2 > >|