ReferenceDesignLibrary

Refine Search

Eval Board AC Voltage Outputs and Type Voltage Out Current Out Output Power Features Efficiency @ Conditions No-load Input Power @ Voltage Switching Frequency Internal Switch Component Count + Extras Voltage In Design Author Application / Target Market
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear
Clear All Selections Apply Filters

Designs (6)

6 Results - Page 1/1

UCC28950EVM-442(#2): 12V @ 50A, 390VDC in

Manufacturer: Texas Instruments

This 600-W EVM was designed to demonstrate how the UCC28950 control device could be used in high-efficiency applications by achieving ZVS from 50% to 100% load. To achieve this high efficiency the UCC28950 was designed to drive synchronous rectifiers on the secondary side of the full bridge converter. The UCC28950 also incorporates a burst mode and DCM function to improve no-load efficiency. Plea…

View Design

UCC28910FBEVM-526: 5V @ 1.2A, 85 ~ 265VAC in

Manufacturer: Texas Instruments

The UCC28910FBEVM-526 evaluation module is an offline flyback power supply that provides isolated output voltage and current regulation without the use of an optocoupler. The input accepts a voltage range of 85VAC to 265VAC.

View Design

UCC28600EVM: 120W, 19.4V @ 6.2A with PFC, 85~265VAC

Manufacturer: Texas Instruments

The UCC28600 evaluation module (EVM) is a 120-W off-line quasi-resonant flyback converter providing a 19.4-V regulated output at 6.2 A of load current, operating from a universal ac input.

View Design

UCC28630EVM-572: 19.5V @ 3.34A, 65W, 90~265VAC in

Manufacturer: Texas Instruments

The UCC28630EVM-572 evaluation module is a 65-W nominal, 130-W peak off-line flyback converter. It provides constant-voltage (CV) and constant-current (CC) output regulation using the bias winding to sense a scaled proportion of the output voltage and the primary current sense resistor to sense a scaled version of the secondary current. Output voltage regulation within 1% is maintained down to no…

View Design

UCC28880EVM-616: 13 or 5V @ 100mA, 85 ~ 265VAC in

Manufacturer: Texas Instruments

The UCC28880EVM-616 evaluation module is an offline high-voltage buck-type power supply that provides 13 VDC at a maximum output of 100 mA. The input accepts a voltage range of 85 VAC to 265 VAC. The evaluation module also has the option to deliver 5-VDC output using a simple jumper arrangement for the purpose of quick demonstration (additional power-stage optimization needed for optimal 5-V outp…

View Design

RD-166: 2.5W, 5V @ 500mA, 100 ~ 240VAC

Manufacturer: Texas Instruments

Every year, millions of Watts are lost in heat from inefficient linear AC/DC wall adapters. This loss is incurred even when there is no load applied. The cause of this inefficiency is that energy is being lost from leakage elements found in the transformer and electrolytic capacitors.

View Design
6 Results - Page 1/1