ReferenceDesignLibrary

Designs (502)

502 Results - Page 1/51 |< < 1 2 3 4 5 > >|

TPS23750EVM-107: POE 5V @ 2A, 36 ~ 57Vin

Manufacturer: Texas Instruments

The HPA107 evaluation module implements an IEEE 802.3af-compliant class-3 power interface and a non-isolated DC/DC switching converter using the Texas Instruments TPS23750 powered device (PD) controller in a typical power-over-Ethernet (PoE) configuration.

View Design

DRV8835EVM: Dual 1.5A H-bridge, 2 ~ 11V

Manufacturer: Texas Instruments

The DRV8835 evaluation module (EVM) demonstrates the capabilities and performance of the DRV8835 motor driver from Texas Instruments. The user can control the DRV8835 with an external microcontroller via signal header connectors or use on-board switches for stand-alone operation.

View Design

LM3407EVAL: 350mA @ 24.5V Max, 22 ~ 30V in

Manufacturer: Texas Instruments

The LM3407 evaluation board contains a Pulse-Width-Modulation (PWM) floating buck converter with an integrated N-Channel power MOSFET and is designed to provide a constant current output for driving 350mA LEDs.

View Design

TRF7960EVM: RFID Reader / Writer 13.56 MHz

Manufacturer: Texas Instruments

The Texas Instruments TRF7960 evaluation module (EVM) helps designers evaluate the performance of the TRF7960 multiple-protocol RFID transceiver.

View Design

TPS92560MR16BSTEVM: 500mA @ 20V, 12V in, Boost

Manufacturer: Texas Instruments

This user’s guide describes the characteristics, operation and use of the TPS92560MR16BSTEVM evaluation module. This EVM contains Texas Instruments' TPS92560 configured as a boost LED driver solution for MR16 applications. This EVM can deliver up to 12-W output power with a typical 12-VAC (50Hz/60Hz) power source. The EVM is ideal for typical MR16 or AR111 applications that require high compatibi…

View Design

TPS75003EVM-092: 1.2V@2A, 3.3V@2A, 2.5V@300mA

Manufacturer: Texas Instruments

The Texas Instruments TPS75003EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS75003 multi-channel power IC. This device has two buck controllers and a low dropout linear regulator. The device will operate at input voltages between 2.2 V and 6.5 V. The buck controllers can provide output voltages between 1.22 V and the input voltage and output currents …

View Design

LMR14203XMKDEMO: 1.2V @ 300mA, 4.5 ~ 42V in

Manufacturer: Texas Instruments

The Texas Instruments LMR14203/06 is a PWM DC/DC buck (step-down) regulator. With a wide input range from 4.5 V-42 V, it is suitable for a variety of applications from automotive to power conditioning of unregulated sources.

View Design

TPS63700EVM-139: -12V @ 200mA, 2.7 ~ 5.5 Vin

Manufacturer: Texas Instruments

The Texas Instruments TPS63700EVM-139 evaluation module uses a TPS63700 dc/dc inverter IC that is capable of providing a negative output power supply from a positive input voltage. The goal of the EVM is to facilitate evaluation of the TPS63700.

View Design

LMZ14203EVAL: 3.3V @ 3A, 6 ~ 42V in

Manufacturer: Texas Instruments

The LMZ1420x and LMZ1200x SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ14203/2/1 can accept an input voltage rail between 6V and 42V and the LMZ12003/2/1 can accept an input voltage rail between 4.5V and 20V.

View Design

LMZ10504EVAL: 2.5V @ 4A, 2.95 ~ 5.5V in

Manufacturer: Texas Instruments

The LMZ1050x SIMPLE SWITCHER® power module is a complete, easy-to-use DC-DC solution capable of driving up to 3A, 4A, or 5A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation.

View Design
502 Results - Page 1/51 |< < 1 2 3 4 5 > >|