Designs (6)

6 Results - Page 1/1

SIP12107DB: 1.8V @ 3A, 2.8 ~ 5.5V in

Manufacturer: Vishay Siliconix

The SiP12107/SiP12108 is a high frequency current-mode constant on-time (CM-COT) synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 5 A (3 A for the SiP12107) continuous current at 4 MHz switching frequency.

View Design

SIP12108DB: 1.8V @ 5A, 2.8 ~ 5.5V in, Buck

Manufacturer: Vishay Siliconix

The SiP12107/SiP12108 is a high frequency current-mode constant on-time (CM-COT) synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 5 A (3 A for the SiP12107) continuous current at 4 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from a 2.8 V to 5.5 V input rail to accommodate a vari…

View Design

SIC401DB: 0.6 ~ 5.5V @ 15A, 3 ~ 17V in

Manufacturer: Vishay Siliconix

The Vishay Siliconix SiC401A/B, SiC402A/B and SiC403A/B are advanced stand-alone synchronous buck regulators, featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP55-32L pin packages.

View Design

SIP32429EVB: 6 ~ 28 Vin, 3.5A Load Switch

Manufacturer: Vishay Siliconix

SIP32429EVB is a load switch that integrates multiple control features that simplify the design and increase the reliability of the circuitry connected to the switch. The SiP32429 is a 56 mΩ switch designed to operate in the 6 V to 28 V range. An internally generated gate drive voltage ensures good RON linearity over the input voltage operating range.

View Design

SIC402DB: 1.2V @ 10A, 3 ~ 28V in

Manufacturer: Vishay Siliconix

The Vishay Siliconix SiC401A/B, SiC402A/B and SiC403A/B are advanced stand-alone synchronous buck regulators, featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP55-32L pin packages. The SiC401A/B, SiC402A/B and SiC403A/B are capable of operating with all ceramic solutions and switching frequencies up to 1 MHz.

View Design

SIC403DB: 1.2V @ 6A, 3 ~ 28V in

Manufacturer: Vishay Siliconix

The Vishay Siliconix SiC401A/B, SiC402A/B and SiC403A/B are advanced stand-alone synchronous buck regulators, featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP55-32L pin packages. The SiC401A/B, SiC402A/B and SiC403A/B are capable of operating with all ceramic solutions and switching frequencies up to 1 MHz.

View Design
6 Results - Page 1/1