USD
Favorite

CU16025-UW6J Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel 80.00mm x 36.00mm x 8.50mm
Price & Procurement
160 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.56000 $64.56
10 57.18000 $571.80
100 50.72380 $5,072.38
500 46.48140 $23,240.70
1,000 45.55915 $45,559.15

Submit a request for quotation on quantities greater than those displayed.

CU16025-UW6J

Datasheet
Digi-Key Part Number 286-1068-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CU16025-UW6J
Copy  
Description MODULE VF DISPLY 16X2 4.8MM CHAR
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel 80.00mm x 36.00mm x 8.50mm

Copy  
Documents & Media
Datasheets CU16025-UW6J
U Version Brochure
HTML Datasheet CU16025-UW6J
Online Catalog CU-U-Version Series
Product Attributes
Type Description Select All
Categories
Manufacturer Noritake Company Inc.
Series U-Version
Part Status Active
Outline L x W x H 80.00mm x 36.00mm x 8.50mm
Viewing Area 51.40mm L x 11.40mm W
Display Format 16 x 2
Display Type Character
Format 5 x 7 CURS
Voltage - Supply 5V
Character Size 4.76mm H x 2.28mm W
Number of Dots -
Interface Parallel
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CU16025-UX6J

VFD CHARACTER 16X2 4.76MM

Noritake Company Inc.

$68.04000 Details

GU112X16G-7000

MODULE VF GRAPHIC DISPLAY 112X16

Noritake Company Inc.

$64.07000 Details

CU16029-UW1J

VFD CHARACTER 16X2 8MM

Noritake Company Inc.

$105.89000 Details
Additional Resources
Standard Package 180
Other Names 286-1068
CU16025UW6J