USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

DMG3415U-7
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
DMG3415U-7 Datasheet DMG3415U-7 - Diodes Incorporated DMG3415UDITR-ND DMG3415U-7 MOSFET P-CH 20V 4A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete P-Channel MOSFET (Metal Oxide) 20V 4A (Ta) 1.8V, 4.5V 39mOhm @ 4A, 4.5V 1V @ 250µA 9.1nC @ 4.5V ±8V 294pF @ 10V
-
900mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
DMG3415U-7 Datasheet DMG3415U-7 - Diodes Incorporated DMG3415UDICT-ND DMG3415U-7 MOSFET P-CH 20V 4A SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete P-Channel MOSFET (Metal Oxide) 20V 4A (Ta) 1.8V, 4.5V 39mOhm @ 4A, 4.5V 1V @ 250µA 9.1nC @ 4.5V ±8V 294pF @ 10V
-
900mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
DMG3415U-7 Datasheet DMG3415U-7 - Diodes Incorporated DMG3415UDIDKR-ND DMG3415U-7 MOSFET P-CH 20V 4A SOT-23 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete P-Channel MOSFET (Metal Oxide) 20V 4A (Ta) 1.8V, 4.5V 39mOhm @ 4A, 4.5V 1V @ 250µA 9.1nC @ 4.5V ±8V 294pF @ 10V
-
900mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

12:46:56 8/13/2020