USD
Favorite

LS150-36 Enclosed AC DC Converters 1 Output 36V 4.3A 88 ~ 264 VAC Input
Price & Procurement
188 In Stock
Can ship immediately Factory Stock : 300
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.69000 $37.69

Submit a request for quotation on quantities greater than those displayed.

LS150-36

Datasheet
Digi-Key Part Number 285-1815-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LS150-36
Copy  
Description AC/DC CONVERTER 36V 150W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 36V 4.3A 88 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets LS Series Datasheet
LS150 Series Specs
LS25-150 Install Manual
Product Training Modules LS Series
Featured Product LS Series
Mfg CAD Models LS150.igs
PCN Assembly/Origin Country of Origin chg 25/OCT/2019
HTML Datasheet LS25-150 Install Manual
Online Catalog LS Series - 150W
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series LS (150W)
Packaging Bulk 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 36V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.3A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 87%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
Approval Agency CE
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

LS-DIN3

BRACKET DIN RAIL FOR LS PWR SUP

TDK-Lambda Americas Inc.

$9.01000 Details
You May Also Be Interested In

LS100-5

AC/DC CONVERTER 5V 100W

TDK-Lambda Americas Inc.

$33.94000 Details
Additional Resources
Standard Package 1
Other Names 285-1815
LS15036