USD
Favorite

Price & Procurement
1,208 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.40000 $4.00
50 0.36000 $18.00
100 0.32000 $32.00
500 0.30400 $152.00
1,000 0.25600 $256.00
2,500 0.24000 $600.00
5,000 0.23200 $1,160.00
10,000 0.22400 $2,240.00

Submit a request for quotation on quantities greater than those displayed.

9B-12.288MEEJ-B

Datasheet
Digi-Key Part Number 887-1239-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9B-12.288MEEJ-B
Copy  
Description CRYSTAL 12.2880MHZ 18PF T/H
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12.288MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 887-1239
9B12270002
9B12288MEEJB