USD
Favorite

Price & Procurement
3,572 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.48500 $4.85
50 0.43660 $21.83
100 0.38800 $38.80
500 0.36860 $184.30
1,000 0.31040 $310.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1222-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.29100
  • Digi-Reel®  : 644-1222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,572 - Immediate
  • Unit Price: Digi-Reel®

NX3225GA-12.288M-STD-CRG-2

Datasheet
Digi-Key Part Number 644-1222-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NX3225GA-12.288M-STD-CRG-2
Copy  
Description CRYSTAL 12.2880MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.288MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets NX3225GA-STD-CRG-1,-2 Datasheet
Online Catalog NX3225GA Series
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225GA
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 644-1222-1