USD
Favorite

LS100-5 Enclosed AC DC Converters 1 Output 5V 16A 88 ~ 264 VAC Input
Price & Procurement
93 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.94000 $33.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LS100-5

Datasheet
Digi-Key Part Number 285-1810-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LS100-5
Copy  
Description AC/DC CONVERTER 5V 100W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Enclosed AC DC Converters 1 Output 5V 16A 88 ~ 264 VAC Input

Copy  
Documents & Media
Datasheets LS Series Datasheet
LS50,75,100,150 Series Instr Manual
LS100 Series Drawing
LS100 Series Specs
Product Training Modules LS Series
Featured Product LS Series
Mfg CAD Models LS100.igs
PCN Assembly/Origin Country of Origin chg 25/OCT/2019
HTML Datasheet LS25-150 Install Manual
Online Catalog LS Series - 100W
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series LS (100W)
Packaging Bulk 
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 16A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 79%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm)
Approval Agency CE
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product

LS-DIN3

BRACKET DIN RAIL FOR LS PWR SUP

TDK-Lambda Americas Inc.

$9.01000 Details
You May Also Be Interested In

LS50-5

AC/DC CONVERTER 5V 50W

TDK-Lambda Americas Inc.

$22.01000 Details

LS150-5

AC/DC CONVERTER 5V 150W

TDK-Lambda Americas Inc.

$40.30000 Details

LRS-100-5

AC/DC CONVERTER 5V 90W

MEAN WELL USA Inc.

$19.85000 Details

LS150-36

AC/DC CONVERTER 36V 150W

TDK-Lambda Americas Inc.

$37.69000 Details
Additional Resources
Standard Package 1
Other Names 285-1810
LS1005