Add To Favorites
Product Overview
Digi-Key Part Number TLE52062SAKSA1-ND
Quantity Available 1,362
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE52062SAKSA1

Description IC MOTOR DRIVER PAR TO220-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Motor Driver DMOS Parallel P-TO220-7

Documents & Media
Datasheets TLE5206-2
Other Related Documents Part Number Guide
PCN Other Wafer Test Location Extension 04/Aug/2014
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SPT®
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Automotive
Current - Output 5A
Voltage - Supply 5.3 V ~ 40 V
Voltage - Load 5.3 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-7
Supplier Device Package P-TO220-7
Base Part Number TLE5206
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names SP000377311
TLE5206-2S
TLE5206-2S-ND
TLE52062S
TLE52062SCKSA1
TLE52062SXK

01:01:12 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.78200 $37.82
100 3.09860 $309.86
500 2.63774 $1,318.87
1,000 2.22460 $2,224.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback