USD

Non-Stock

NL-SW-LTE-TEUG

Datasheet
Digi-Key Part Number 1477-1018-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NL-SW-LTE-TEUG
Copy  
Description RX TXRX MODULE CELL/NAV U.FL TH
Copy  
Detailed Description

Cellular, Navigation GPS, GLONASS, HSPA+, LTE Transceiver Module 800MHz, 1.8GHz, 2.6GHz Antenna Not Included, U.FL Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NimbeLink, LLC
Series Skywire™
Packaging Bulk 
Part Status Obsolete
RF Family/Standard Cellular, Navigation
Protocol GPS, GLONASS, HSPA+, LTE
Modulation -
Frequency 800MHz, 1.8GHz, 2.6GHz
Data Rate 100Mbps
Power - Output 33dBm
Sensitivity -
Serial Interfaces UART, USB
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.5V ~ 4.3V
Current - Receiving 750mA
Current - Transmitting 750mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case 20-DIP Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BRD-MPCIE-X

DEV ADAPTER SKYWIRE MPCIE

NimbeLink, LLC

$27.68000 Details
Additional Resources
Standard Package 14
Other Names 100054G
1477-1018