USD
Favorite

Price & Procurement
2,051 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22300 $2.23
100 0.13350 $13.35
500 0.10012 $50.06
1,000 0.08455 $84.55
2,500 0.08010 $200.25
5,000 0.07565 $378.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : FK28X7R1C105KR006-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.08010

FK28X7R1C105KR000

Datasheet
Digi-Key Part Number 445-FK28X7R1C105KR000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FK28X7R1C105KR000
Copy  
Description CAP CER 1UF 16V X7R RADIAL
Copy  
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging Bulk 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 445-8614
445-8614-ND
445-FK28X7R1C105KR000
FK28X7R1C105K