Add To Favorites
Product Overview
Digi-Key Part Number P3U0503-ND
Quantity Available 783
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-E2JFK4D54

Description POT 50K OHM 1/20W LOGARITHMIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

50k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1 Turn 0.05W, 1/20W PC Pins, Board Locks

Documents & Media
Datasheets EVUE/EVUF
Online Catalog EVU Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVU
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 50k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.689" (17.50mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
  • 5530212F - Dialight | 350-2366-ND DigiKey Electronics
  • 5530212F
  • Dialight
  • LED CBI 3MM BI-LVL RED/GRN DIFF
  • Unit Price $2.19000
  • 350-2366-ND
Additional Resources
Standard Package ? 2,000
Other Names EVUE2JFK4D54
P3U0503

16:57:04 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.38000 $13.80
25 1.24200 $31.05
50 1.19600 $59.80
100 1.15000 $115.00
250 1.08100 $270.25
500 0.92000 $460.00
1,000 0.85100 $851.00
5,000 0.69920 $3,496.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback