USD
Favorite

Price & Procurement
193 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.11000 $23.11
10 20.98500 $209.85
25 20.04200 $501.05
50 18.98120 $949.06
100 18.27370 $1,827.37
250 17.09480 $4,273.70
500 14.14742 $7,073.71
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

PV7F2Y0SS-311

Datasheet
Digi-Key Part Number EG4736-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PV7F2Y0SS-311
Copy  
Description SWITCH PUSHBUTTON DPST 2A 48V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series PV7, LAMB
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Front
Type Anti-Vandal, Illuminated
Circuit DPST-NO/NC
Switch Function On-Mom, Off-Mom
Current Rating (Amps) 2A (DC)
Voltage Rating - DC 48V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 1.8 VDC
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 22.00mm Dia
Operating Temperature -20°C ~ 55°C
Mechanical Life 1,000,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

PVP7SS3

ANTI-VANDAL SWITCH ADAPTERS

E-Switch

$1.34000 Details

PVP7WS3

ANTI-VANDAL SWITCH ADAPTERS

E-Switch

$3.06000 Details
You May Also Be Interested In

PV7F2Y0SS-331

SWITCH PUSHBUTTON DPST 2A 48V

E-Switch

$21.76000 Details

PV7F2T0SS-311

SWITCH PUSHBUTTON DPST 2A 48V

E-Switch

$21.55000 Details
Additional Resources
Standard Package 1
Other Names EG4736
PV7F2Y0SS311