USD
Favorite

Price & Procurement
1,881 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.20000 $2.00
100 0.11360 $11.36
500 0.08016 $40.08
1,000 0.07014 $70.14
2,500 0.06680 $167.00
5,000 0.06179 $308.95
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : FK28C0G1H101JN006-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.06680

FK28C0G1H101J

Datasheet
Digi-Key Part Number 445-FK28C0G1H101J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FK28C0G1H101J
Copy  
Description CAP CER 100PF 50V C0G RADIAL
Copy  
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FK
Packaging Bulk 
Part Status Not For New Designs
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 445-4726
445-4726-ND
445-FK28C0G1H101J
445-FK28C0G1H101JN000
445-FK28C0G1H101JN000-ND
FK28C0G1H101JN000
FK28COG1H101J