USD
Favorite

Price & Procurement
4,820 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.11700 $21.17
25 1.89800 $47.45
50 1.82500 $91.25
100 1.75200 $175.20
250 1.67900 $419.75
500 1.38700 $693.50
1,000 1.31400 $1,314.00
5,000 1.09500 $5,475.00

Submit a request for quotation on quantities greater than those displayed.

3296Y-1-103LF

Datasheet
Digi-Key Part Number 3296Y-103LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3296Y-1-103LF
Copy  
Description TRIMMER 10K OHM 0.5W PC PIN TOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3296 Series
Mfg CAD Models 3296Y.stp
3296Y.igs
HTML Datasheet 3296 Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog Trimpot® 3296 - Sealed Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3296 - Sealed
Packaging Tube 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.375" x 0.190" Face x 0.395" H (9.53mm x 4.83mm x 10.03mm)
Base Part Number 3296Y
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

3296Y-1-102LF

TRIMMER 1K OHM 0.5W PC PIN TOP

Bourns Inc.

$2.41000 Details

3296Y-1-202LF

TRIMMER 2K OHM 0.5W PC PIN TOP

Bourns Inc.

$2.41000 Details

3296Y-1-104LF

TRIMMER 100K OHM 0.5W PC PIN TOP

Bourns Inc.

$2.41000 Details

0705430002

CONN HEADER VERT 3POS 2.54MM

Molex

$0.92000 Details

AR 08 HZL-TT

CONN IC DIP SOCKET 8POS TIN

Assmann WSW Components

$0.50000 Details

2N2222A PBFREE

TRANS NPN 40V 0.8A TO-18

Central Semiconductor Corp

$2.34000 Details
Additional Resources
Standard Package 50
Other Names 3296Y-1-103LF-ND
3296Y-103LF
3296Y1103LF