USD
Favorite

Price & Procurement
1,370 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.87100 $18.71
25 1.70160 $42.54
100 1.47840 $147.84
250 1.33980 $334.95
500 1.24740 $623.70
1,000 1.15500 $1,155.00
2,500 1.04720 $2,618.00
5,000 0.97020 $4,851.00

Submit a request for quotation on quantities greater than those displayed.

GF-161-3011

Datasheet
Digi-Key Part Number SW121-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GF-161-3011
Copy  
Description SWITCH SLIDE 3PDT 3A 125V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Slide Switch 3PDT Panel Mount

Copy  
Documents & Media
Datasheets Mini Switches Catalog
GF-161-XXXX Drawing
HTML Datasheet Mini Switches Catalog
Online Catalog GF Series
Product Attributes
Type Description Select All
Categories
Manufacturer CW Industries
Series GF
Packaging Bulk 
Part Status Active
Circuit 3PDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 3A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Standard
Actuator Length 5.08mm
Contact Material Copper
Contact Finish Silver
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Operating Temperature -10°C ~ 104°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 3.61mm
Mechanical Life 10,000 Cycles
Electrical Life 6,000 Cycles
Operating Force -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

SW-KIT

SWITCH ASSORTMENT

CW Industries

$136.17000 Details
You May Also Be Interested In

50209LX

SWITCH SLIDE 3PDT 3A 125V

Switchcraft Inc.

$6.34000 Details

GF-161-0005

SWITCH SLIDE 3PDT 500MA 125V

CW Industries

$1.81000 Details
Additional Resources
Standard Package 500
Other Names GF161-3011
GF1613011
SW121