USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.53000 $6.53
10 5.84000 $58.40
100 4.80900 $480.90
500 3.80140 $1,900.70
1,000 3.26325 $3,263.25
5,000 2.97700 $14,885.00
10,000 2.86250 $28,625.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: SAM1111-01-ND
  • Description: CONN HEADER VERT 1POS
  • Quantity Available: 447 - Immediate
    Value Added Item 
  • Digi-Key Part Number: SAM1111-02-ND
  • Description: CONN HEADER VERT 2POS 2.54MM
  • Quantity Available: 186 - Immediate
    Value Added Item 
  • Digi-Key Part Number: SAM1111-03-ND
  • Description: CONN HEADER VERT 3POS 2.54MM
  • Quantity Available: 5,372 - Immediate
    Value Added Item 
  • Digi-Key Part Number: SAM1111-04-ND
  • Description: CONN HEADER VERT 4POS 2.54MM
  • Quantity Available: 842 - Immediate
    Value Added Item 
  • Digi-Key Part Number: SAM1111-05-ND
  • Description: CONN HEADER VERT 5POS 2.54MM
  • Quantity Available: 201 - Immediate
    Value Added Item 

TS-132-G-A

Datasheet
Digi-Key Part Number SAM1111-32-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS-132-G-A
Copy  
Description CONN HEADER VERT 32POS 2.54MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 32 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series TS
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 32
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.166" (4.22mm)
Contact Length - Post 0.156" (3.96mm)
Overall Contact Length 0.477" (12.12mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products View More

SS-132-G-2

CONN RCPT 32POS 0.1 GOLD PCB

Samtec Inc.

$6.44000 Details

SSA-132-S-T

CONN RCPT 32POS 0.1 TIN PCB

Samtec Inc.

$2.48000 Details

SSA-132-S-G

CONN RCPT 32POS 0.1 GOLD PCB

Samtec Inc.

$5.04000 Details

SSA-132-W-T

CONN RCPT 32POS 0.1 TIN PCB

Samtec Inc.

$3.56000 Details

SS-132-T-2

CONN RCPT 32POS 0.1 GOLD PCB

Samtec Inc.

$4.25000 Details

SSA-132-W-T-RA

CONN RCPT 32POS 0.1 TIN PCB R/A

Samtec Inc.

$3.43000 Details
You May Also Be Interested In

800-10-064-10-002000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$7.81000 Details

TS-132-G-AA

CONN HEADER VERT 32POS 2.54MM

Samtec Inc.

$5.60000 Details

SS-132-G-2

CONN RCPT 32POS 0.1 GOLD PCB

Samtec Inc.

$6.44000 Details

350-10-164-00-006000

CONN HEADER VERT 64POS 2.54MM

Mill-Max Manufacturing Corp.

$7.89000 Details

SSA-132-S-G

CONN RCPT 32POS 0.1 GOLD PCB

Samtec Inc.

$5.04000 Details

SSA-132-S-T

CONN RCPT 32POS 0.1 TIN PCB

Samtec Inc.

$2.48000 Details
Additional Resources
Standard Package 7
Other Names SAM1111-32
TS132GA