USD
Favorite

Photo Not Available
HTS-136-G-AA Connector Header Through Hole 36 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 $6.65

Submit a request for quotation on quantities greater than those displayed.

HTS-136-G-AA

Datasheet
Digi-Key Part Number HTS-136-G-AA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HTS-136-G-AA
Copy  
Description CONN HEADER VERT 36POS 2.54MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 36 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets TS,TD,HTS Series Datasheet
HTS-1 Series Drawing
Mfg CAD Models HTS-136-G-AA
HTML Datasheet TS,TD,HTS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series HTS
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 36
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.166" (4.22mm)
Contact Length - Post 0.156" (3.96mm)
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1