USD

PC24.09.0100A 892MHz, 1.9GHz GSM Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz 0dBi MMCX Male Adhesive
Non-Stock

PC24.09.0100A

Datasheet
Digi-Key Part Number 931-1048-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PC24.09.0100A
Copy  
Description RF ANT 892MHZ/1.9GHZ FLAT PATCH
Copy  
Detailed Description

892MHz, 1.9GHz GSM Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz 0dBi MMCX Male Adhesive

Copy  
Documents & Media
Datasheets PC24.09.0100A
PCN Obsolescence/ EOL PC24 Devices 28/May/2014
Design Resources Development Tool Selector
Custom Cable Builder
HTML Datasheet PC24.09.0100A
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series TheStripe™
Packaging Bulk 
Part Status Obsolete
RF Family/Standard Cellular
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 892MHz, 1.9GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type Flat Patch
Number of Bands 2
VSWR 2
Return Loss -25dB, -12dB
Gain 0dBi
Power - Max 10W
Features -
Termination MMCX Male
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.031" (0.80mm)
Applications GSM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 931-1048
PC.24.09.0100A
PC24090100A