USD
Favorite

Price & Procurement
247 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 3.11200 $31.12
100 2.59360 $259.36
500 2.20456 $1,102.28
1,000 1.88036 $1,880.36
5,000 1.68584 $8,429.20

Submit a request for quotation on quantities greater than those displayed.

57102-G06-22LF

Datasheet
Digi-Key Part Number 609-2608-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 57102-G06-22LF
Copy  
Description CONN HEADER VERT 44POS 2MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 44 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 44
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.098" (2.50mm)
Overall Contact Length 0.315" (8.00mm)
Insulation Height 0.059" (1.50mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
Base Part Number 57102
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

63453-144LF

CONN RCPT 44POS 0.079 GOLD PCB

Amphenol ICC (FCI)

$3.25000 Details

55508-144LF

CONN RCPT 44POS 0.079 GOLD SMD

Amphenol ICC (FCI)

$3.47918 Details
Additional Resources
Standard Package 100
Other Names 57102G0622LF
609-2608