USD
Favorite

BFB0512VHD-F00 Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads
Price & Procurement
5,914 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.11000 $15.11
10 14.42700 $144.27
25 13.05320 $326.33
50 12.02260 $601.13
100 10.78590 $1,078.59
250 9.96152 $2,490.38
500 9.27450 $4,637.25

Submit a request for quotation on quantities greater than those displayed.

BFB0512VHD-F00

Datasheet
Digi-Key Part Number 603-1370-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFB0512VHD-F00
Copy  
Description FAN BLOWER 50X20MM 12VDC WIRE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads

Copy  
Documents & Media
Datasheets BFB0512VHD-F00 Spec
Other Related Documents Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
BFB0512VHD-F00 MTBF Report
Product Training Modules Fan Options
Environmental Information Fans Cert of Compliance-RoHS
Mfg CAD Models BFB0512VHD-F00.stp
PCN Obsolescence/ EOL Multiple Devices 01/Apr/2015
HTML Datasheet BFB0512VHD-F00 Spec
Online Catalog BFB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series BFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square/Rounded - 52.1mm L x 53.3mm H
Width 20.00mm
Air Flow 6.8 CFM (0.190m³/min)
Static Pressure 0.732 in H2O (182.3 Pa)
Bearing Type Ball
Fan Type Blower
Features Locked Rotor Protection, Speed Sensor (Tach)
Noise 32.0dB(A)
Power (Watts) 2.76W
RPM 5300 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.057 lb (25.85 g)
Current Rating (Amps) 0.230A
Voltage Range 5 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CBM-5020V-152

FAN BLOWER 50X20MM 12VDC WIRE

CUI Devices

$10.06000 Details

BFB0512LD

FAN BLOWER 50X20MM 12VDC WIRE

Delta Electronics

$14.50000 Details

BFB0512VHD-SP01

FAN BLOWER 53.3X31.5MM 12VDC

Delta Electronics

$15.60000 Details

BFB04512VHD

45X45X20MM 12V DC BLOWER

Delta Electronics

$13.27000 Details

BFB0512VHD

FAN BLOWER 50X50X20MM

Delta Electronics

$8.23750 Details

5023510300

CONN RCPT HSG 3POS W/B 2.0MM

Molex

$0.31000 Details
Additional Resources
Standard Package 252
Other Names 603-1370
BFB0512VHDF00