USD
Favorite

951244-8622-AR Connector Header Through Hole 44 position 0.079" (2.00mm)
Price & Procurement
2,392 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.40900 $34.09
25 3.12480 $78.12
50 2.98260 $149.13
100 2.84060 $284.06
250 2.48556 $621.39
500 2.41454 $1,207.27
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

951244-8622-AR

Datasheet
Digi-Key Part Number 3M9188-44-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 951244-8622-AR
Copy  
Description CONN HEADER VERT 44POS 2MM
Copy  
Detailed Description

Connector Header Through Hole 44 position 0.079" (2.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series 951
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 44
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.173" (4.40mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 3M9185
3M9185-ND
3M9188-44
4046719078301
4671907830
70-2003-0355-3
70200303553
9512448622AR
DE500000612