USD
Favorite

Price & Procurement
5,093 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.78300 $7.83
25 0.73160 $18.29
100 0.63510 $63.51
250 0.57792 $144.48
500 0.53578 $267.89
1,000 0.49665 $496.65
2,500 0.45150 $1,128.75
5,000 0.42140 $2,107.00

Submit a request for quotation on quantities greater than those displayed.

ORD 211/10-15 AT

Datasheet
Digi-Key Part Number 374-1083-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ORD 211/10-15 AT
Copy  
Description SWITCH REED SPST-NO 100MA 24V
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 1VA 100mA (AC/DC) 24V Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series ORD
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 100mA (AC/DC)
Voltage - Switching AC 24V
Voltage - Switching DC 24V
Power - Rated 1VA
Operate Time 0.3ms
Release Time 0.05ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 1.406" (35.70mm)
Size - Body 0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Height Above Board -
Operating Temperature -
Capacitance 0.2pF
Current - Carry 300mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MDSR-7-10-25

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$0.65000 Details

ORD 211/20-30 AT

SWITCH REED SPST-NO 100MA 24V

Standex-Meder Electronics

$0.81000 Details

ORD 211/15-20 AT

SWITCH REED SPST-NO 100MA 24V

Standex-Meder Electronics

$0.81000 Details

ORD 213/20-30 AT

SWITCH REED SPST-NO 100MA 24V

Standex-Meder Electronics

$1.31000 Details

ORD 213/15-20 AT

SWITCH REED SPST-NO 100MA 24V

Standex-Meder Electronics

$1.25000 Details

ORD 213S/1/10-15

SWITCH REED SPST-NO 100MA 24V

Standex-Meder Electronics

$1.59000 Details
Additional Resources
Standard Package 1,000
Other Names 374-1083
4508701015
4538701015
ORD 211/10-15
ORD211-1015
ORD2111015