USD
Favorite

Photo Not Available
3000MD-1-004
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 455.57000 $455.57

Submit a request for quotation on quantities greater than those displayed.

3000MD-1-004

Datasheet
Digi-Key Part Number 3000MD-1-004-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3000MD-1-004
Copy  
Description PWR XFMR TORO 3000VA CHAS MT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series MD
Part Status Active
Type Toroidal
Voltage - Primary 100V, 120V, 200V, 240V
Voltage - Secondary (Full Load) Parallel 120V, Series 240V
Current - Output (Max) Parallel 25A, Series 12.5A
Primary Winding(s) Dual, Multiple Taps
Secondary Winding(s) Dual
Center Tap No
Power - Max 3000VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 265.00mm Dia x 120.00mm W
Height - Seated (Max) -
Voltage - Isolation 5000Vrms
Weight 58 lbs (26.3 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1