USD
Favorite

Price & Procurement
8,454 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.25100 $2.51
100 0.11880 $11.88
500 0.07920 $39.60
1,000 0.06204 $62.04
2,500 0.06072 $151.80
5,000 0.05280 $264.00
10,000 0.04752 $475.20
25,000 0.04224 $1,056.00

Submit a request for quotation on quantities greater than those displayed.

LTL-1CHE

Datasheet
Digi-Key Part Number 160-1708-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTL-1CHE
Copy  
Description LED RED DIFFUSED T/H
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 623nm LED Indication - Discrete 2V Radial

Copy  
Documents & Media
Datasheets LTL-1CHE
HTML Datasheet LTL-1CHE
Online Catalog 3mm Round with Domed Top LED Lamps
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Bulk 
Part Status Active
Color Red
Configuration Standard
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 12.6mcd
Lens Style Round with Domed Top
Lens Size 3.10mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant 623nm
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 5.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTL-1CHG

LED GREEN DIFFUSED T/H

Lite-On Inc.

$0.32000 Details

LTL-1CHA

LED AMBER DIFFUSED T/H

Lite-On Inc.

$0.32000 Details

LTL-1CHEE

LED RED CLEAR T/H

Lite-On Inc.

$0.32000 Details

M2012S2A1W01

SWITCH TOGGLE SPDT 6A 125V

NKK Switches

$4.45000 Details

KSA1220AYS

TRANS PNP 160V 1.2A TO-126

ON Semiconductor

$0.56000 Details

KSC2690AYS

TRANS NPN 160V 1.2A TO-126

ON Semiconductor

$0.56000 Details
Additional Resources
Standard Package 1,000
Other Names 160-1708
LTL1CHE