USD
Favorite

Photo Not Available
1500MD-1-004
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 243.50000 $243.50
10 226.10600 $2,261.06
25 217.41000 $5,435.25

Submit a request for quotation on quantities greater than those displayed.

1500MD-1-004

Datasheet
Digi-Key Part Number 1295-1203-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1500MD-1-004
Copy  
Description PWR XFMR TORO 1500VA CHAS MT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series MD
Part Status Active
Type Toroidal
Voltage - Primary 100V, 120V, 200V, 240V
Voltage - Secondary (Full Load) Parallel 120V, Series 240V
Current - Output (Max) Parallel 12.5A, Series 6.25A
Primary Winding(s) Dual, Multiple Taps
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 1500VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 200.00mm Dia x 90.00mm W
Height - Seated (Max) -
Voltage - Isolation 5000Vrms
Weight 26 lbs (11.8 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1295-1203
1500MD-1-004-ND