USD
Favorite

1500MD-1-003
Price & Procurement
81 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 235.10000 $235.10
10 218.30600 $2,183.06
25 209.91000 $5,247.75

Submit a request for quotation on quantities greater than those displayed.

1500MD-1-003

Datasheet
Digi-Key Part Number 1295-1199-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1500MD-1-003
Copy  
Description PWR XFMR TORO 1500VA CHAS MT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series MD
Part Status Active
Type Toroidal
Voltage - Primary 100V, 120V, 200V, 240V
Voltage - Secondary (Full Load) Parallel 120V, Series 240V
Current - Output (Max) Parallel 12.5A, Series 6.25A
Primary Winding(s) Dual, Multiple Taps
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 1500VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 200.00mm Dia x 90.00mm W
Height - Seated (Max) -
Voltage - Isolation 5000Vrms
Weight 26 lbs (11.8 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

62022

PWR XFMR TORO 5VA CHAS MT

Talema Group LLC

$21.07000 Details

VPT48-10400

PWR XFMR TORO 500VA CHAS MT

Triad Magnetics

$96.07000 Details

VPP20-1000-B

PWR XFMR LAMINATED 20VA TH

Triad Magnetics

$11.49000 Details

VPT230-4350

PWR XFMR TORO 1000VA CHAS MT

Triad Magnetics

$145.29000 Details

F10-110-C2

PWR XFMR LAMINATED 1.1VA TH

Triad Magnetics

$4.95000 Details

FS12-090-C2

PWR XFMR LAMINATED 1.1VA TH

Triad Magnetics

$5.07000 Details
Additional Resources
Standard Package 1
Other Names 1295-1199