USD
Favorite

1200MD-1-003
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 195.35000 $586.05

Submit a request for quotation on quantities greater than those displayed.

1200MD-1-003

Datasheet
Digi-Key Part Number 1295-1198-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1200MD-1-003
Copy  
Description PWR XFMR TORO 1200VA CHAS MT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series MD
Part Status Active
Type Toroidal
Voltage - Primary 100V, 120V, 200V, 240V
Voltage - Secondary (Full Load) Parallel 120V, Series 240V
Current - Output (Max) Parallel 10A, Series 5A
Primary Winding(s) Dual, Multiple Taps
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 1200VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 183.00mm Dia x 81.00mm W
Height - Seated (Max) -
Voltage - Isolation 5000Vrms
Weight 22 lbs (10 kg)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0600MD-1-003

PWR XFMR TORO 600VA CHAS MT

Talema Group LLC

$113.80000 Details

1500MD-1-003

PWR XFMR TORO 1500VA CHAS MT

Talema Group LLC

$235.10000 Details
Additional Resources
Standard Package 1
Other Names 1295-1198