USD
Favorite

AP-2500 15A Current Sense Transformer 330Ohm Max Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.40380 $8,509.50

Submit a request for quotation on quantities greater than those displayed.

AP-2500

Datasheet
Digi-Key Part Number 1295-1186-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP-2500
Copy  
Description CURR SENSE XFMR 15A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15A Current Sense Transformer 330Ohm Max Through Hole

Copy  
Documents & Media
Datasheets AP Series
Product Training Modules Understanding and Using Current Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AP
Packaging Tray 
Part Status Active
Frequency Range -
Type Non-Invasive (Solid Core)
Current Rating (Amps) 15A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 2500:1
DC Resistance (DCR) 330Ohm Max
Ratings -
Mounting Type Through Hole
Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max) 0.803" (20.40mm)
Termination Style PC Pin
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 1295-1186