USD
Favorite

AP-1000 10A Current Sense Transformer 70Ohm Max Through Hole
Price & Procurement
689 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 $5.01
10 4.06100 $40.61
25 3.28320 $82.08
50 3.07580 $153.79
100 2.93760 $293.76
250 2.85120 $712.80
500 2.76480 $1,382.40
1,000 2.67840 $2,678.40
5,000 2.46240 $12,312.00

Submit a request for quotation on quantities greater than those displayed.

AP-1000

Datasheet
Digi-Key Part Number 1295-1183-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP-1000
Copy  
Description CURR SENSE XFMR 10A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10A Current Sense Transformer 70Ohm Max Through Hole

Copy  
Documents & Media
Datasheets AP Series
Product Training Modules Understanding and Using Current Transformers
Online Catalog AP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AP
Packaging Tray 
Part Status Active
Frequency Range -
Type Non-Invasive (Solid Core)
Current Rating (Amps) 10A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 70Ohm Max
Ratings -
Mounting Type Through Hole
Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max) 0.803" (20.40mm)
Termination Style PC Pin
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AX-0500

CURR SENSE XFMR 5A T/H

Talema Group LLC

$4.84000 Details

ASM-010

CURR SENSE XFMR 10A T/H

Talema Group LLC

$4.80000 Details

AC1020

CURR SENSE XFMR 20A T/H

Talema Group LLC

$5.81000 Details

56050C

CURR SENSE XFMR 10A T/H

Murata Power Solutions Inc.

$1.62000 Details
Additional Resources
Standard Package 500
Other Names 1295-1183