USD
Favorite

AX-0750 7.5A Current Sense Transformer 50Hz ~ 60Hz Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.62260 $6,556.50

Submit a request for quotation on quantities greater than those displayed.

AX-0750

Datasheet
Digi-Key Part Number 1295-1133-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AX-0750
Copy  
Description CURR SENSE XFMR 7.5A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7.5A Current Sense Transformer 50Hz ~ 60Hz Through Hole

Copy  
Documents & Media
Datasheets AX Series
Product Training Modules Understanding and Using Current Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AX
Packaging Tray 
Part Status Active
Frequency Range 50Hz ~ 60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 7.5A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 750:1
DC Resistance (DCR) -
Ratings -
Mounting Type Through Hole
Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max) 0.803" (20.40mm)
Termination Style PC Pin
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 1295-1133