USD
Favorite

ACX-1100 100A 2500:1 Current Sense Transformer 50Hz ~ 60Hz Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 4.42680 $1,770.72

Submit a request for quotation on quantities greater than those displayed.

ACX-1100

Datasheet
Digi-Key Part Number 1295-1130-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACX-1100
Copy  
Description CURR SENSE XFMR 2500:1 100A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100A 2500:1 Current Sense Transformer 50Hz ~ 60Hz Through Hole

Copy  
Documents & Media
Datasheets ACX Series
Product Training Modules Understanding and Using Current Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series ACX
Packaging Tray 
Part Status Active
Frequency Range 50Hz ~ 60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 100A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 2500:1
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type Through Hole
Size / Dimension 1.374" L x 0.563" W (34.90mm x 14.30mm)
Height - Seated (Max) 1.374" (34.90mm)
Termination Style PC Pin
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names 1295-1130