USD
Favorite

ASM-010 10A Current Sense Transformer 50Hz ~ 60Hz Through Hole
Price & Procurement
12,146 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 3.89200 $38.92
25 3.14640 $78.66
50 2.94760 $147.38
100 2.81520 $281.52
250 2.73240 $683.10
500 2.64960 $1,324.80
1,000 2.56680 $2,566.80
5,000 2.35980 $11,799.00

Submit a request for quotation on quantities greater than those displayed.

ASM-010

Datasheet
Digi-Key Part Number 1295-1125-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASM-010
Copy  
Description CURR SENSE XFMR 10A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10A Current Sense Transformer 50Hz ~ 60Hz Through Hole

Copy  
Documents & Media
Datasheets ASM Series
Product Training Modules Understanding and Using Current Transformers
Online Catalog ASM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series ASM
Packaging Tray 
Part Status Active
Frequency Range 50Hz ~ 60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 10A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type Through Hole
Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max) 0.803" (20.40mm)
Termination Style PC Pin
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CR2550-R

CURR SENSE XFMR IN-LINE

CR Magnetics Inc.

$13.49000 Details

56050C

CURR SENSE XFMR 10A T/H

Murata Power Solutions Inc.

$1.62000 Details

CT-1010

CURR SENSE XFMR 10A T/H

Amgis, LLC

$7.01000 Details

PE-51688NL

CURR SENSE XFMR 20A T/H

Pulse Electronics Power

$3.57000 Details

PE-51687NL

CURR SENSE XFMR 20A T/H

Pulse Electronics Power

$3.54000 Details

CR8401-1000-G

CURR SENSE XFMR 4A IN-LINE

CR Magnetics Inc.

$12.85000 Details
Additional Resources
Standard Package 500
Other Names 1295-1125