USD
Favorite

AS-103 15A 1:300 Current Sense Transformer 20kHz ~ 200kHz 10Ohm Secondary Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.36512 $3,412.80

Submit a request for quotation on quantities greater than those displayed.

AS-103

Datasheet
Digi-Key Part Number 1295-1123-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS-103
Copy  
Description CURR SENSE XFMR 1:300 15A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15A 1:300 Current Sense Transformer 20kHz ~ 200kHz 10Ohm Secondary Through Hole

Copy  
Documents & Media
Datasheets AS Series
Product Training Modules Understanding and Using Current Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AS
Packaging Tray 
Part Status Active
Frequency Range 20kHz ~ 200kHz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 15A
ET (Volt-Time) 900VµS
Turns Ratio - Primary:Secondary 1:300
Current Ratio -
DC Resistance (DCR) 10Ohm Secondary
Ratings -
Mounting Type Through Hole
Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max) 0.803" (20.40mm)
Termination Style PC Pin
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 1295-1123
AS103-P0S01K