USD
Favorite

62015
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 15.70500 $1,570.50

Submit a request for quotation on quantities greater than those displayed.

62015

Datasheet
Digi-Key Part Number 1295-1120-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62015
Copy  
Description PWR XFMR TORO 3.2VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 22V, Series 44V
Current - Output (Max) Parallel 146mA, Series 73mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 3.2VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 17.50mm
Voltage - Isolation 4000Vrms
Weight 0.197 lb (89.36 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 1295-1120
62015-P2S02K