USD
Favorite

62014
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 15.64500 $1,564.50

Submit a request for quotation on quantities greater than those displayed.

62014

Datasheet
Digi-Key Part Number 1295-1118-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62014
Copy  
Description PWR XFMR TORO 3.2VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 178mA, Series 89mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 3.2VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 17.50mm
Voltage - Isolation 4000Vrms
Weight 0.197 lb (89.36 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 1295-1118
62014-P2S02K