USD
Favorite

62074
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.83000 $25.83
10 22.78800 $227.88
25 22.02840 $550.71
50 19.74960 $987.48
100 18.99000 $1,899.00

Submit a request for quotation on quantities greater than those displayed.

62074

Datasheet
Digi-Key Part Number 1295-1113-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62074
Copy  
Description PWR XFMR TORO 35VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 18V, Series 36V
Current - Output (Max) Parallel 1.944A, Series 972mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 35VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) -
Voltage - Isolation 4000Vrms
Weight 1 lb (453.59 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

62071

PWR XFMR TORO 35VA CHAS MT

Talema Group LLC

$25.72000 Details
Additional Resources
Standard Package 9
Other Names 1295-1113
62074-P2S02K