USD
Favorite

62022
Price & Procurement
1,073 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.07000 $21.07
10 18.59400 $185.94
25 17.97440 $449.36
50 16.11480 $805.74
100 15.49500 $1,549.50

Submit a request for quotation on quantities greater than those displayed.

62022

Datasheet
Digi-Key Part Number 1295-1112-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 62022
Copy  
Description PWR XFMR TORO 5VA CHAS MT
Copy  
Manufacturer Standard Lead Time 26 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series Standard Mini
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 416mA, Series 208mA
Primary Winding(s) Dual
Secondary Winding(s) Single, Multiple Taps
Center Tap No
Power - Max 5VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension -
Height - Seated (Max) 18.00mm
Voltage - Isolation 4000Vrms
Weight 0.254 lb (115.21 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1500MD-1-003

PWR XFMR TORO 1500VA CHAS MT

Talema Group LLC

$235.10000 Details

70053K

XFRMR TOROIDAL 15VA THRU HOLE

Talema Group LLC

$22.02000 Details

VPT230-110

PWR XFMR TORO 25VA CHAS MT

Triad Magnetics

$18.53000 Details

FS48-125-C2

PWR XFMR LAMINATED 6VA TH

Triad Magnetics

$8.32000 Details

VPT30-5330

PWR XFMR TORO 160VA CHAS MT

Triad Magnetics

$46.62000 Details

F10-110-C2

PWR XFMR LAMINATED 1.1VA TH

Triad Magnetics

$4.95000 Details
Additional Resources
Standard Package 25
Other Names 1295-1112
62022-P2S02K