USD
Favorite

AC1010 10A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Price & Procurement
2,822 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.81000 $5.81
10 4.70900 $47.09
25 3.80760 $95.19
50 3.56720 $178.36
100 3.40680 $340.68
250 3.30660 $826.65
500 3.20640 $1,603.20
1,000 3.10620 $3,106.20
5,000 2.85570 $14,278.50

Submit a request for quotation on quantities greater than those displayed.

AC1010

Datasheet
Digi-Key Part Number 1295-1102-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1010
Copy  
Description CURR SENSE XFMR 10A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole

Copy  
Documents & Media
Datasheets AC Series
Product Training Modules Understanding and Using Current Transformers
HTML Datasheet AC Series
Online Catalog AC
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AC
Packaging Tube 
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 10A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 41.8Ohm
Ratings -
Mounting Type Through Hole
Size / Dimension 0.937" L x 0.438" W (23.80mm x 11.12mm)
Height - Seated (Max) 0.937" (23.80mm)
Termination Style PC Pin
Weight 0.036 lb (16.33 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASM-010

CURR SENSE XFMR 10A T/H

Talema Group LLC

$4.80000 Details

1N4007-G

DIODE GEN PURP 1KV 1A DO41

Comchip Technology

$0.10000 Details

AC1005

CURR SENSE XFMR 5A T/H

Talema Group LLC

$5.81000 Details

CT-1010

CURR SENSE XFMR 10A T/H

Amgis, LLC

$7.01000 Details

MIC94063YC6-TR

IC PWR SWITCH P-CHAN 1:1 SC70-6

Microchip Technology

$0.70000 Details

4902

CONN QC TAB 0.250 SOLDER

Keystone Electronics

$0.21000 Details
Additional Resources
Standard Package 250
Other Names 1295-1102
AC1010-P0S01K