USD
Favorite

AC1060 60A Current Sense Transformer 50/60Hz 24Ohm Through Hole
Price & Procurement
479 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.57000 $6.57
10 4.99300 $49.93
25 4.86200 $121.55
50 4.46760 $223.38
100 4.20480 $420.48
250 4.07340 $1,018.35
500 3.94200 $1,971.00
1,000 3.81060 $3,810.60
5,000 3.67920 $18,396.00

Submit a request for quotation on quantities greater than those displayed.

AC1060

Datasheet
Digi-Key Part Number 1295-1099-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1060
Copy  
Description CURR SENSE XFMR 60A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

60A Current Sense Transformer 50/60Hz 24Ohm Through Hole

Copy  
Documents & Media
Datasheets AC Series
Product Training Modules Understanding and Using Current Transformers
HTML Datasheet AC Series
Online Catalog AC
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AC
Packaging Tube 
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 60A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 24Ohm
Ratings -
Mounting Type Through Hole
Size / Dimension 1.500" L x 0.626" W (38.10mm x 15.90mm)
Height - Seated (Max) 1.500" (38.10mm)
Termination Style PC Pin
Weight 0.144 lb (65.32 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PA3206NL

CURR SENSE XFMR ROGOWSKI 40A

Pulse Electronics Power

$7.14000 Details

AC1050

CURR SENSE XFMR 50A T/H

Talema Group LLC

$6.75000 Details

AC1075

CURR SENSE XFMR 75A T/H

Talema Group LLC

$6.57000 Details

AC1030

CURR SENSE XFMR 30A T/H

Talema Group LLC

$6.44000 Details

1718563002

CONN HEADER VERT 2POS 2.54MM

Molex

$1.28000 Details

LPPB121NFFN-RC

CONN HDR 12POS 0.05 GOLD PCB

Sullins Connector Solutions

$1.57000 Details
Additional Resources
Standard Package 300
Other Names 1295-1099
AC1060-P0S01K