USD
Favorite

AC1015 15A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Price & Procurement
708 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.81000 $5.81
10 4.70900 $47.09
25 3.80760 $95.19
50 3.56720 $178.36
100 3.40680 $340.68
250 3.30660 $826.65
500 3.20640 $1,603.20
1,000 3.10620 $3,106.20
5,000 2.85570 $14,278.50

Submit a request for quotation on quantities greater than those displayed.

AC1015

Datasheet
Digi-Key Part Number 1295-1097-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1015
Copy  
Description CURR SENSE XFMR 15A T/H
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole

Copy  
Documents & Media
Datasheets AC Series
Product Training Modules Understanding and Using Current Transformers
HTML Datasheet AC Series
Online Catalog AC
Product Attributes
Type Description Select All
Categories
Manufacturer Talema Group LLC
Series AC
Packaging Tube 
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 15A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio 1000:1
DC Resistance (DCR) 41.8Ohm
Ratings -
Mounting Type Through Hole
Size / Dimension 0.937" L x 0.438" W (23.80mm x 11.12mm)
Height - Seated (Max) 0.937" (23.80mm)
Termination Style PC Pin
Weight 0.036 lb (16.33 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AC1020

CURR SENSE XFMR 20A T/H

Talema Group LLC

$5.81000 Details

MR/C-01

SENSCURR 0PH ID6.0MM OD19.0MM ZC

KEMET

$5.31000 Details

CT-1015

CURR SENSE XFMR 15A T/H

Amgis, LLC

$7.01000 Details

BAT-HLD-001-TR

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

$0.29000 Details

LMV321WG-7

IC OPAMP GP 1 CIRCUIT SOT25

Diodes Incorporated

$0.47000 Details

RT334005

RELAY GEN PURPOSE SPST 16A 5V

TE Connectivity Potter & Brumfield Relays

$3.38000 Details
Additional Resources
Standard Package 250
Other Names 1295-1097
AC1015-P0S01K